1648351 | Phoenix Contact

Socket contact insert, 6B, 6 pole, equipped, push-in, with PE contact, 1648351

Order No.: 62P1238
EAN: 4046356092074
MPN:
1648351
HC-B 6-A-DT-PEL-F
Series: HC-B
1648351 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
29.0598 € *
Available: 0 pcs.
Available in 10 days: 82 pcs.
Leadtime: 1 Week **
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
5 pcs.
27.0249 €
10 pcs.
24.5973 €
25 pcs.
22.1340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert module, 1648351, Phoenix Contact

Contact insert, Number of positions: 24+PE, Size: B24, Number of connections per position: 1, Socket, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power

Features

  • For fast coding with plastic profile
Technical specifications
Ausführung Buchseneinsatz
Bestückung bestückt
Gehäusegröße 6B
Kontaktanschluss Push-in
PE-Kontakt Yes
Polzahl 6-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei