1648364 | Phoenix Contact
Pin contact insert, 6B, 6 pole, equipped, push-in, with PE contact, 1648364
Unit Price (€ / pc.)
29.0598 € *
Available: 0 pcs.
Available in 10 days: 58 pcs.
Leadtime: 1 Week **
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
5 pcs.
27.0249 €
10 pcs.
24.5973 €
25 pcs.
22.1340 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal adapter, 1648364, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B6 series, 6-poles, For the left side of the control cabinet, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shortest installation time compared to other connection technologies
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 6B | |
Kontaktanschluss | Push-in | |
PE-Kontakt | Yes | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |