1648393 | Phoenix Contact

Socket contact insert, 10B, 10 pole, equipped, push-in, with PE contact, 1648393

Order No.: 62P1307
EAN: 4046356092111
MPN:
1648393
HC-B 10-A-DT-PEL-F
Series: HC-B
1648393 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
44.0419 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
2 pcs.
40.9598 €
5 pcs.
37.2708 €
10 pcs.
33.5461 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal adapter, 1648393, Phoenix Contact

HEAVYCON terminal adapter, Pin insert, B6 series, 6-poles, For the right side of the control cabinet, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shortest installation time compared to other connection technologies
Technical specifications
Version Buchseneinsatz
Additional parts bestückt
Shell size 10B
Contact connection Push-in
PE contact Yes
Pin number 10-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei