1648429 | Phoenix Contact
Pin contact insert, 10B, 10 pole, equipped, push-in, with PE contact, 1648429
Unit Price (€ / pc.)
44.0419 € *
Available: 0 pcs.
Available in 10 days: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
2 pcs.
40.9598 €
5 pcs.
37.2708 €
10 pcs.
33.5461 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal adapter, 1648429, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B10 series, 10-poles, For the right side of the control cabinet, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shortest installation time compared to other connection technologies
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 10B | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |