1648445 | Phoenix Contact

Pin contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1648445

Order No.: 62P1470
EAN: 4046356092166
MPN:
1648445
HC-B 16-A-DT-PEL-M
Series: HC-B
1648445 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
50.5155 € *
Available in 5 Days: 58 pcs. - if ordered today
Total Price:
50.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.5155 €

Terminal adapter, 1648445, Phoenix Contact

HEAVYCON terminal adapter, Pin insert, B16 series, 16-poles, For the left side of the control cabinet, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shortest installation time compared to other connection technologies
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 16B
Additional parts equipped
Contact connection push-in
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No