1648474 | Phoenix Contact

Socket contact insert, 24B, 24 pole, equipped, push-in, with PE contact, 1648474

Order No.: 62P1638
EAN: 4046356092197
MPN:
1648474
HC-B 24-A-DT-PEL-F
Series: HC-B
1648474 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
65.6285 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 1 Week **
Total Price:
65.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.6285 €

Terminal adapter, 1648474, Phoenix Contact

HEAVYCON terminal adapter, Socket insert, B24 series, 24-poles, For the left side of the control cabinet, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shortest installation time compared to other connection technologies
Technical specifications
Ausführung Buchseneinsatz
Bestückung bestückt
Gehäusegröße 24B
Kontaktanschluss Push-in
PE-Kontakt Yes
Polzahl 24-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei