1648487 | Phoenix Contact
Pin contact insert, 24B, 24 pole, equipped, push-in, with PE contact, 1648487
Unit Price (€ / pc.)
65.6285 € *
Available: 0 pcs.
Available in 10 days: 31 pcs.
Leadtime: 1 Week **
Terminal adapter, 1648487, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B24 series, 24-poles, For the left side of the control cabinet, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shortest installation time compared to other connection technologies
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 24B | |
Kontaktanschluss | Push-in | |
PE-Kontakt | Yes | |
Polzahl | 24-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |