1852820 | Phoenix Contact

Socket contact insert, 8 pole, equipped, screw connection, 1852820

Order No.: 62P5062
EAN: 4017918127152
MPN:
1852820
VC-TFS 8
Series: VC-TFS
1852820 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 26 pcs.
Available in 10 days: 10,429 pcs.
Leadtime: 2 Weeks **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.2225 €
50 pcs.
8.3895 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert module, 1852820, Phoenix Contact

Contact insert, Housing material: Polyamide, Color: light gray, Number of positions: 8, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 160, Rated current: 10 A, Connection method: Screw connection, Type of contact: Socket. Connectors may only be connected/disconnected when under no load.

Features

  • Compact design
  • Universal connection
  • Proven COMBICON technology
  • Can be keyed to prevent incorrect connection
Technical specifications
Version Buchseneinsatz
Additional parts bestückt
Contact connection Schraubanschluss
PE contact No
Pin number 8-polig
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes