1853528 | Phoenix Contact
Pin contact insert, 2 pole, equipped, screw connection, 1853528
Unit Price (€ / pc.)
5.5692 € *
Available: 47 pcs.
Available in 10 days: 552 pcs.
Leadtime: 2 Weeks **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1289 €
50 pcs.
4.6648 €
100 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1853528, Phoenix Contact
Contact insert, Housing material: Polyamide, Color: light gray, Number of positions: 2, Min. conductor cross section: 0.25 mm², Max. conductor cross section: 4 mm², Rated voltage: 400, Rated current: 20 A, Connection method: Screw connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Schraubanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |