1854022 | Phoenix Contact
Pin contact insert, 8 pole, equipped, screw connection, 1854022
Unit Price (€ / pc.)
6.2118 € *
Available: 44 pcs.
Available in 10 days: 7,488 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1854022, Phoenix Contact
Contact insert, Housing material: Polyamide, Color: light gray, Number of positions: 8, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 160, Rated current: 10 A, Connection method: Screw connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Schraubanschluss | |
PE contact | No | |
Pin number | 8-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |