1884791 | Phoenix Contact
Socket contact insert, VC2, 30 pole, unequipped, crimp connection, with PE contact, 1884791
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.2225 €
50 pcs.
8.3895 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1884791, Phoenix Contact
Contact insert, Type: VC2, Housing material: PA, Number of positions: 3, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1. 5 mm², Rated voltage: 250, Rated current: 10 A, Connection method: Crimp connection, Type of contact: Socket. Connectors may only be connected/disconnected when under no load.
Features
- Contact carriers have two further capacitive PE contacts
- Pin and socket contacts can be used on both the plug and device sides
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | VC2 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 30-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |