1884872 | Phoenix Contact
Pin contact insert, 6 pole, equipped, PCB connection, 1884872
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6529 €
50 pcs.
4.2364 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1884872, Phoenix Contact
Contact insert, Housing material: Polyamide, Color: light gray, Number of positions: 6, Rated voltage: 250, Rated current: 10 A, Connection method: PCB connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Direct PCB connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Leiterplattenanschluss | |
PE contact | No | |
Pin number | 6-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |