1884885 | Phoenix Contact
Pin contact insert, 8 pole, equipped, PCB connection, 1884885
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Contact insert module, 1884885, Phoenix Contact
Contact insert, Housing material: Polyamide, Color: light gray, Number of positions: 8, Rated voltage: 160, Rated current: 10 A, Connection method: PCB connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Direct PCB connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Leiterplattenanschluss | |
PE contact | No | |
Pin number | 8-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |