2297060 | Phoenix Contact

Hybrid motor starter, 9 A, 1 Form C (NO/NC), coil 230 VAC, screw connection, 2297060

Order No.: 31G1226
EAN: 4046356170598
MPN:
2297060
ELR W3-230AC/500AC-91
Series: ELR
2297060 Phoenix Contact Contactors Image 1
2297060 Phoenix Contact Contactors Image 2
Image may differ
Unit Price (€ / pc.)
183.8550 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
183.86 € *
Price list
Quantity
Price per unit*
1 pcs.
183.8550 €
3 pcs.
178.3453 €
5 pcs.
172.2168 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hybrid motor starter, 2297060, Phoenix Contact

"4 in 1" three-phase semiconductor reversing contactor with 230 V AC input, 9 A output current, emergency stop function, and adjustable overload switching.

Features

  • 22.5 mm wide
  • Reduction in wiring
  • Long service life
  • Space saving
  • 3-phase loop bridges
  • Adjustable current for bimetal function
  • Low-wear switching
Technical specifications
Connection Schraubanschluss
Version Hybrid-Motorstarter
rated voltage (AC) 500 V
Assembly DIN-Schiene
Rated current 9 A
Latching switching function 1 Wechsler
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei