1401690 | Phoenix Contact
PUR master cable ring SACB 11 x 0.5/1.0 mm², unshielded, black, 1401690
Unit Price (€ / pc.)
645.3727 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Master cable ring, 1401690, Phoenix Contact
Master cable ring, Application: distributor boxes, Number of positions: 11, Cable Length: 50 m.
Technical specifications
Core insulation material | PVC | |
Number of cores | 11 | |
Version | Stammleitungsring | |
Outer diameter | 9.4 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5/1,0 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |