1404883 | Phoenix Contact

PUR ribbon cable VS-ASI 2 x 1.5 mm², unshielded, yellow, 1404883

Order No.: 61P9652
EAN: 4046356327619
MPN:
1404883
VS-ASI-FC-PUR-YE 100M
Series: VS-ASI
1404883 Phoenix Contact Control Cables
Image may differ
Unit Price (€ / pc.)
562.8581 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
562.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
562.8581 €

Flat-ribbon conductor, 1404883, Phoenix Contact

AS-Interface PUR flat conductor in yellow, 2x1.5 mm², 100 m ring.

Technical specifications
Core insulation material PP
Core colour sequence blau/braun
Number of cores 2
Version Flachleitung
Colour gelb
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Material PUR
Rated voltage 32 V
Test voltage 2 kV
Shielding ungeschirmt
Protective conductor available No
Temperature range (active) -30 °C bis 85 °C
Temperature range (unmoved) -40 °C bis 85 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes