1404919 | Phoenix Contact

PVC ribbon cable VS-ASI 2 x 1.5 mm², unshielded, black, 1404919

Order No.: 61P9654
EAN: 4046356327640
MPN:
1404919
VS-ASI-FC-PVC-UL-BK 100M
Series: VS-ASI
1404919 Phoenix Contact Control Cables
Image may differ
Unit Price (€ / pc.)
703.528 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
703.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
703.528 €

Flat-ribbon conductor, 1404919, Phoenix Contact

AS-Interface PVC flat conductor with UL in black, for additional power supply, 2x1.5 mm², 100 m ring.

Technical specifications
Core insulation material TPE
Core colour sequence blau/braun
Number of cores 2
Version Flachleitung
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 48 V
Test voltage 2 kV
Shielding ungeschirmt
Temperature range (active) -20 °C bis 90 °C
Temperature range (unmoved) -30 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes