1539350 | Phoenix Contact

PUR master cable ring SACB 18 x 0.34/0.75 mm², unshielded, black, 1539350

Order No.: 61P7844
EAN: 4046356077767
MPN:
1539350
SACB-16X0,34/2X0,75-50 PUR
Series: SACB
1539350 Phoenix Contact Control Cables
Image may differ
Unit Price (€ / pc.)
500.8115 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
500.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
500.8115 €

Master cable ring, 1539350, Phoenix Contact

Master cable for sensor/actuator boxes, without PE conductor, Unshielded, Material: PUR/PVC, 18-position, 16x0.34 mm² and 2x0.75 mm², Length: 50 m.

Technical specifications
Core insulation material PVC
Number of cores 18
Version Stammleitungsring
Outer diameter 10.1 mm
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,34/0,75 mm²
Material PUR
Rated voltage 300 V
Test voltage 2 kV
Shielding ungeschirmt
Temperature range (active) -5 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin PL
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes