2942658 | Phoenix Contact
PHOENIX CO 2942658
Unit Price (€ / pc.)
60.8447 € *
Available: 0 pcs.
Available in 10 days: 197 pcs.
Leadtime: 1 Week **
Relay module, 2942658, Phoenix Contact
Relay module, with soldered-in miniature switching relay, contact (AgNi): medium to large loads, 1 changeover contact, Input voltage 24 V AC/DC.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaismodul | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Nennstrom | 6 A | |
Schutzart (IP) | IP20 | |
Statusanzeige | LED, gelb |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |