2966171 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 24 V (DC), 6 A, 24 V (DC), 2966171
Unit Price (€ / pc.)
17.7310 € *
Available: 7 pcs.
Available in 5 Days: 7,310 pcs. - if ordered today
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
16.4934 €
25 pcs.
15.0059 €
50 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 2966171, Phoenix Contact
Relay module, 2966171, Phoenix Contact
PLC-INTERFACE, consisting of basic terminal block PLC-BSC/21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 24 VDC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |