2966265 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 24 V (DC), 6 A, 2966265
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Available in 10 days: 6,177 pcs.
Leadtime: 2 Weeks **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
10 pcs.
17.8143 €
25 pcs.
16.2197 €
50 pcs.
14.5894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 2966265, Phoenix Contact
Relay module, 2966265, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BSC/21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 24 VDC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
Connection | Schraubanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO, vergoldet | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 24 V | |
Status display | LED, gelb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |