2966294 | Phoenix Contact
Interface relay 1 Form C (NO/NC), 220 V (DC), 230 V (AC), 6 A, 220 V (DC), 230 V (AC), 2966294
Unit Price (€ / pc.)
27.7032 € *
Available: 0 pcs.
Available in 10 days: 633 pcs.
Leadtime: 2 Weeks **
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
5 pcs.
26.0372 €
15 pcs.
25.0495 €
50 pcs.
23.9428 €
150 pcs.
22.9313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 2966294, Phoenix Contact
Relay module, 2966294, Phoenix Contact
PLC-INTERFACE, consisting of basic terminal block PLC-BSC/21 with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 230 VAC/220 VDC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
Connection | Schraubanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO, vergoldet | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 220 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (AC) | 230 V | |
Coil voltage (DC) | 220 V | |
Status display | LED, gelb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |