2967060 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 24 V (DC), 6 A, 2967060
Unit Price (€ / pc.)
22.4315 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
10 pcs.
20.6346 €
50 pcs.
18.9805 €
100 pcs.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 2967060, Phoenix Contact
Relay module, 2967060, Phoenix Contact
PLC-INTERFACE, consisting of basic terminal block PLC-BSC/21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 2 changeover contacts, Input voltage 24 VDC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
Connection | Schraubanschluss | |
Version | Interfacerelais | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 24 V | |
Status display | LED, gelb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |