2967125 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 24 V (DC), 6 A, 24 V (DC), 2967125

Order No.: 30G9636
EAN: 4017918156428
MPN:
2967125
PLC-RSC-24DC/21-21AU
Series: PLC
2967125 Phoenix Contact Coupling Relays Image 1
2967125 Phoenix Contact Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
23.3359 € *
Available: 2 pcs.
Available in 10 days: 1,257 pcs.
Leadtime: 2 Weeks **
Total Price:
23.34 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3359 €
5 pcs.
21.9436 €
15 pcs.
21.0987 €
50 pcs.
20.1705 €
150 pcs.
19.3256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 2967125, Phoenix Contact

Relay module, 2967125, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BSC/21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7.5, 2 changeover contacts, Input voltage 24.

Features

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • Functional plug-in bridges
  • Integrated input circuit and interference suppression circuit
Technical specifications
Connection Schraubanschluss
Version Interfacerelais
Contact type 2 Wechsler
Contact material AgNi, vergoldet
Rated voltage (DC) 24 V
Rated current 6 A
Degree of protection (IP) IP20
Coil voltage (DC) 24 V
Status display LED, gelb
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei