1004360 | Phoenix Contact

Pin contact, 0.34-1.0 mm², AWG 22-17, crimp connection, silver-plated, 1004360

Order No.: 65P0893
EAN: 4055626472539
MPN:
1004360
CK1,6-ER-1,00ST OIC AG
Series: CK
1004360 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1004360, Phoenix Contact

Crimp contact, Contact diameter: 1.6 mm, Rolled, Pin, Contact material: Cu alloy, Nickel-plated, Contact surface: Silver-plated, Connection cross section: 0.34 mm² - 1 mm², AWG 22 - 17

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.34-1.0 mm²
AWG cross-section AWG 22-17
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 1.6 mm
Logistics
Property Value
Country of origin TR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes