1004380 | Phoenix Contact
Pin contact, 0.34-1.0 mm², AWG 22-17, crimp connection, silver-plated, 1004380
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Pin contact, 1004380, Phoenix Contact
Crimp contact, Contact diameter: 1.6 mm, Rolled, Pin, Contact material: Cu alloy, Nickel-plated, Contact surface: Silver-plated, Connection cross section: 0.34 mm² - 1 mm², AWG 22 - 17, Taped products
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 22-17 | |
Insulation diameter | 1,6-2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 0,34-1,0 mm² |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |