1013778 | Phoenix Contact
Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, tin-plated, 1013778
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Available in 10 days: 79,613 pcs.
Leadtime: 2 Weeks **
Socket contact, 1013778, Phoenix Contact
Crimp contact, Nominal current: 6 A, Type of contact: Female connector, Connection method: Crimp connection, Contact surface: Tin
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 26-20 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 0,14-0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |