1029390 | Phoenix Contact

Receptacle, 2.5 mm², AWG 14, crimp connection, nickel-plated/gold-plated, 1029390

Order No.: 63P9473
EAN: 4055626530840
MPN:
1029390
CC1,5-TS-2,50F S/T AU
Series: CC
1029390 Phoenix Contact Crimp Contacts Image 1
1029390 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6414 €

Crimp contact, 1029390, Phoenix Contact

Crimp contact, Contact diameter: 1.5 mm, Turned, Socket, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 2.5 mm² - 2.5 mm², AWG 14 - 14.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 14
Contact connection Crimpanschluss
Contact material Messing
contact surface vernickelt/vergoldet
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No