1029394 | Phoenix Contact
Pin contact, 1.5 mm², AWG 14, crimp connection, nickel-plated/gold-plated, 1029394
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimp contact, 1029394, Phoenix Contact
Crimp contact, Contact diameter: 1.5 mm, Turned, Pin, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 1.5 mm² - 1.5 mm², AWG 14 - 14.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |