1029400 | Phoenix Contact

Receptacle, 1.5 mm², AWG 14, crimp connection, nickel-plated/gold-plated, 1029400

Order No.: 63P9467
EAN: 4055626531427
MPN:
1029400
CC1,5-TS-2,10FPE S/T AU
Series: CC
Phoenix Contact
1029400 Phoenix Contact Crimp Contacts Image 1
1029400 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4276 €

Crimp contact, 1029400, Phoenix Contact

Crimp contact, Contact diameter: 1.5 mm, Turned, Socket, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 1.5 mm² - 1.5 mm², AWG 14, for the PE or functional ground connection.

Technical specifications
Version receptacle
AWG cross-section AWG 14
Contact connection crimp connection
Contact material brass
contact surface nickel-plated/gold-plated
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No