1050147 | Phoenix Contact
Pin contact, 0.25-1.0 mm², crimp connection, nickel-plated/gold-plated, 1050147
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Crimp contact, 1050147, Phoenix Contact
Crimp contact, pin, turned, contact diameter: 2 mm, crimp range: 0.25 mm²-1 mm².
Features
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Vibration- and temperature-resistant assembly
Technical specifications
Version | Stiftkontakt | |
Insulation diameter | 1,5-3,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 0,25-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |