1050205 | Phoenix Contact

Pin contact, 1.5-2.5 mm², crimp connection, nickel-plated/gold-plated, 1050205

Order No.: 64P0390
EAN: 4055626743578
MPN:
1050205
SF-20KP012
Series: SF
1050205 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 30 pcs.
Available in 10 days: 965 pcs.
Leadtime: 1 Week **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3447 €

Crimp contact, 1050205, Phoenix Contact

Crimp contact, pin, turned, single contact, contact diameter: 2 mm, crimp range: 1.5 mm²-2.5 mm².

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No