1050766 | Phoenix Contact

Pin contact, 6.0 mm², crimp connection, silver-plated, 1050766

Order No.: 63P9426
EAN: 4055626670102
MPN:
1050766
PV-C3M-C-6-R3000
Series: PV
1050766 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 10 days: 16,630 pcs.
Leadtime: 2 Weeks **
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7497 €

Crimp contact, 1050766, Phoenix Contact

Crimp contact, Range of articles: SUNCLIX, color: silver, Number of positions: 1, min. Conductor cross section: 6 mm², max. Conductor cross section: 6 mm², Rated current: 40 A, Connection method: Crimp, Contact connection type: Pin, Crimping recommendation: Crimp the conductor with the crimp contact in accordance with IEC 60352.

Features

  • High-quality materials ensure a high degree of reliability and long-term stability
  • Maximum system efficiency with proven, low-loss SUNCLIX contacts
  • International approvals enable worldwide use
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 6,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No