1050767 | Phoenix Contact
Receptacle, 6.0 mm², crimp connection, silver-plated, 1050767
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 10 days: 6,730 pcs.
Leadtime: 2 Weeks **
Crimp contact, 1050767, Phoenix Contact
Crimp contact, Range of articles: SUNCLIX, color: silver, Number of positions: 1, min. Conductor cross section: 6 mm², max. Conductor cross section: 6 mm², Rated current: 40 A, Connection method: Crimp, Contact connection type: Socket, Crimping recommendation: Crimp the conductor with the crimp contact in accordance with IEC 60352.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 6,0 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |