1050769 | Phoenix Contact
Receptacle, 2.5-4.0 mm², crimp connection, silver-plated, 1050769
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 10 days: 18,026 pcs.
Leadtime: 1 Week **
Crimp contact, 1050769, Phoenix Contact
Crimp contact, Range of articles: SUNCLIX, color: silver, Number of positions: 1, min. Conductor cross section: 2.5 mm², max. Conductor cross section: 4 mm², Rated current: 27 A, Connection method: Crimp, Contact connection type: Socket, Crimping recommendation: Crimp the conductor with the crimp contact in accordance with IEC 60352.
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 2,5-4,0 mm² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |