1064040 | Phoenix Contact
Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, nickel-plated/gold-plated, 1064040
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 10 days: 880 pcs.
Leadtime: 2 Weeks **
Crimp contact, 1064040, Phoenix Contact
Crimp contact, Contact diameter: 1 mm, Turned, Pin, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 0.14 mm² - 0.34 mm², AWG 26 - 22.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-22 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 0,14-0,34 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |