1173540 | Phoenix Contact
Pin contact, 2.5-4.0 mm², crimp connection, silver-plated, 1173540
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Crimp contact, 1173540, Phoenix Contact
Crimp contact, Range of articles: SUNCLIX, min. Conductor cross section: 2.5 mm², max. Conductor cross section: 4 mm², Rated current: 27 A, Connection method: Crimp, Contact connection type: Pin.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer | |
contact surface | versilbert | |
Cable cross-section | 2,5-4,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |