1173569 | Phoenix Contact

Pin contact, 6.0 mm², crimp connection, silver-plated, 1173569

Order No.: 63P9450
EAN: 4063151200756
MPN:
1173569
PV-FT-CCM-6-VPE250
Series: PV
1173569 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4038 €

Crimp contact, 1173569, Phoenix Contact

Crimp contact, Range of articles: SUNCLIX, Number of positions: 1, min. Conductor cross section: 6 mm², Connection method: Crimp, Contact connection type: Pin.

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupfer
contact surface versilbert
Cable cross-section 6,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No