1196769 | Phoenix Contact

Receptacle, 6.0 mm², crimp connection, silver-plated, 1196769

Order No.: 63P9430
EAN: 4063151255510
MPN:
1196769
PV-FT-C3F-C-6-VPE50
Series: PV
1196769 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8568 €

Crimp contact, 1196769, Phoenix Contact

Crimp contact, Range of articles: SUNCLIX, Number of positions: 1, min. Conductor cross section: 6 mm², max. Conductor cross section: 6 mm², Connection method: Crimp, Contact connection type: Socket.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 6.0 mm²
Contact connection crimp connection
Contact material copper
contact surface silver-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No