1196770 | Phoenix Contact

Pin contact, 2.5-4.0 mm², crimp connection, silver-plated, 1196770

Order No.: 63P9431
EAN: 4063151255251
MPN:
1196770
PV-FT-C3M-C-2,5-4-VPE50
Series: PV
1196770 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 10 days: 159 pcs.
Leadtime: 2 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8568 €

Crimp contact, 1196770, Phoenix Contact

Crimp contact, Range of articles: SUNCLIX, Number of positions: 1, min. Conductor cross section: 2.5 mm², max. Conductor cross section: 4 mm², Rated current: 27 A, Connection method: Crimp, Contact connection type: Pin.

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupfer
contact surface versilbert
Cable cross-section 2,5-4,0 mm²
Logistics
Country of origin CN
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No