1196771 | Phoenix Contact
Pin contact, 6.0 mm², crimp connection, silver-plated, 1196771
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 10 days: 510 pcs.
Leadtime: 2 Weeks **
Crimp contact, 1196771, Phoenix Contact
Crimp contact, Range of articles: SUNCLIX, Number of positions: 1, min. Conductor cross section: 6 mm², max. Conductor cross section: 6 mm², Connection method: Crimp, Contact connection type: Pin.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer | |
contact surface | versilbert | |
Cable cross-section | 6,0 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |