1196774 | Phoenix Contact
Receptacle, 2.5-4.0 mm², crimp connection, silver-plated, 1196774
Unit Price (€ / pc.)
0.8568 € *
Available in 5 Days: 10 pcs. - if ordered today
Crimp contact, 1196774, Phoenix Contact
Crimp contact, Range of articles: SUNCLIX, Number of positions: 1, min. Conductor cross section: 2.5 mm², max. Conductor cross section: 4 mm², Rated current: 27 A, Connection method: Crimp, Contact connection type: Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5-4.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |