1238179 | Phoenix Contact

Pin contact, 0.25-2.5 mm², crimp connection, nickel-plated/gold-plated, 1238179

Order No.: 64P0386
EAN: 4063151456313
MPN:
1238179
SF-20KP0,25-2,50/PRO
Series: SF
1238179 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 10 days: 548 pcs.
Leadtime: 2 Weeks **
Total Price:
1.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5470 €

Crimp contact, 1238179, Phoenix Contact

Crimp contact, pin, turned, single contact, contact diameter: 2 mm, crimp range: 0.25 mm²-2.5 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,25-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No