1238318 | Phoenix Contact

Receptacle, 1.5-4.0 mm², crimp connection, nickel-plated/gold-plated, 1238318

Order No.: 64P0403
EAN: 4063151461720
MPN:
1238318
SF-20KS1,50-4,00/VPE500
Series: SF
1238318 Phoenix Contact Crimp Contacts Image 1
1238318 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
880.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7612 €

Crimp contact, 1238318, Phoenix Contact

Crimp contact, socket, turned, contact diameter: 2 mm, crimp range: 1.5 mm²-4 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Ausführung Buchsenkontakt
Isolationsdurchmesser 2,3-5,3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 1,5-4,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No