1238319 | Phoenix Contact
Pin contact, 1.5-4.0 mm², crimp connection, nickel-plated/gold-plated, 1238319
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Crimp contact, 1238319, Phoenix Contact
Crimp contact, pin, turned, contact diameter: 2 mm, crimp range: 1.5 mm²-4 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Vibration- and temperature-resistant assembly
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupfer-Zink | |
Kontaktoberfläche | vernickelt/vergoldet | |
Leiterquerschnitt | 1,5-4,0 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |