1238320 | Phoenix Contact

Receptacle, 0.5-1.5 mm², crimp connection, nickel-plated/gold-plated, 1238320

Order No.: 64P0381
EAN: 4063151460686
MPN:
1238320
SF-10KS0,50-1,50/VPE500
Series: SF
1238320 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
969.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.9397 €

Crimp contact, 1238320, Phoenix Contact

Crimp contact, socket, turned, contact diameter: 1 mm, crimp range: 0.5 mm²-1.5 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Ausführung Buchsenkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 0,5-1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No