1238327 | Phoenix Contact

Receptacle, 0.08-0.56 mm², crimp connection, nickel-plated/gold-plated, 1238327

Order No.: 64P0218
EAN: 4063151460693
MPN:
1238327
RC-10KS0,08-0,56/VPE500
Series: RC
1238327 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6426 €

Crimp contact, 1238327, Phoenix Contact

Crimp contact, socket, turned, contact diameter: 1 mm, crimp range: 0.08 mm²-0.56 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,08-0,56 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No