1238332 | Phoenix Contact

Receptacle, 0.75-2.5 mm², crimp connection, nickel-plated/gold-plated, 1238332

Order No.: 64P0356
EAN: 4063151461164
MPN:
1238332
RC-20KS0,75-2,50/VPE500
Series: RC
Phoenix Contact
1238332 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

Crimp contact, 1238332, Phoenix Contact

Crimp contact, socket, turned, contact diameter: 2 mm, crimp range: 0.75 mm²-2.5 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Version receptacle
Contact connection crimp connection
Contact material Copper-Zinc
contact surface nickel-plated/gold-plated
Cable cross-section 0.75-2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No