1238387 | Phoenix Contact

Receptacle, 0.08-0.34 mm², crimp connection, gold-plated, 1238387

Order No.: 63P9463
EAN: 4063151458065
MPN:
1238387
CC-1,0-BA-0,34-FS AUX
Series: CC
Phoenix Contact
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0944 €

Crimp contact, 1238387, Phoenix Contact

Crimp contact, Socket, Turned, Contact diameter: 1 mm, Crimp range: 0.08 mm² - 0.34 mm², Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version receptacle
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Cable cross-section 0.08-0.34 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No