1239799 | Phoenix Contact
Pin contact, 0.08-0.34 mm², crimp connection, gold-plated, 1239799
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 1239799, Phoenix Contact
Crimp contact, Pin, Turned, Contact diameter: 0.8 mm, Crimp range: 0.08 mm² - 0.34 mm², Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,08-0,34 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |